SMC Guide Cylinder - RS2H50TF-30BM, 50mm Bore, 30mm Stroke, RS2H Series, Double Acting
- RS Stock No.:
- 612-534
- Mfr. Part No.:
- RS2H50TF-30BM
- Brand:
- SMC
Subtotal (1 unit)*
£398.54
(exc. VAT)
£478.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.54 |
*price indicative
- RS Stock No.:
- 612-534
- Mfr. Part No.:
- RS2H50TF-30BM
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 50mm | |
| Manufacturer Series | RS2H | |
| Action | Double | |
| Model Number p | RS2H50TF-30BM | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 50mm | ||
Manufacturer Series RS2H | ||
Action Double | ||
Model Number p RS2H50TF-30BM | ||
- COO (Country of Origin):
- CN
The SMC Heavy-Duty Stopper Cylinder is specially designed for use on conveyor lines and other applications requiring an external stopping device. It provides reliable and robust stopping performance in demanding industrial environments.
Mounting type is flange
Piping available in 2 directions
Variety of options available
Piping available in 2 directions
Variety of options available
Related links
- SMC Pneumatic Cylinder - Series RS2H 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RS2H50-30BL 30mm Stroke Double Acting
- SMC Guide Cylinder - EMXQ20-30 30mm Stroke Double Acting
- SMC Guide Cylinder - 12mm Bore MXS Series
- SMC Guide Cylinder - 20mm Bore MGP Series
- SMC Guide Cylinder - 25mm Bore MGP Series
- SMC Guide Cylinder - 8mm Bore MXS Series
- SMC Guide Cylinder - 16mm Bore MGP Series
