Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-534
- Mfr. Part No.:
- DFST-63-30-L-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£630.70
(exc. VAT)
£756.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £630.70 |
*price indicative
- RS Stock No.:
- 351-534
- Mfr. Part No.:
- DFST-63-30-L-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-63-30-L-Y4-A-S-G2 | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-L-Y4-A-S-G2 | ||
Bore 63mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is a precision-engineered product designed to enhance efficiency in pneumatic systems. With its robust construction and double-acting operation, this cylinder delivers reliable performance under a variety of conditions. Equipped with adjustable cushioning and a toggle lever design, it ensures smooth operation and ensures safety through effective position detection. Ideal for vertical mounting, the stopper cylinder combines versatility and strength, making it suitable for various industrial applications. Its comprehensive functionality is supported by materials that adhere to RoHS compliance, ensuring a low impact on the environment while promoting longevity and durability.
Double acting design allows for dynamic operation
Impact force characteristics are engineered for optimal performance
Vertical mounting capability enhances installation flexibility
Proximity switch integration simplifies position detection
Adjustable shock absorber at the front for customised cushioning
Constructed of corrosion resistant materials to ensure longevity
RoHS compliant materials support environmentally responsible practices
Impact force characteristics are engineered for optimal performance
Vertical mounting capability enhances installation flexibility
Proximity switch integration simplifies position detection
Adjustable shock absorber at the front for customised cushioning
Constructed of corrosion resistant materials to ensure longevity
RoHS compliant materials support environmentally responsible practices
Related links
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-S-G2 30mm Stroke Double Acting
