Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-994
- Mfr. Part No.:
- DFST-63-30-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£612.33
(exc. VAT)
£734.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £612.33 |
*price indicative
- RS Stock No.:
- 344-994
- Mfr. Part No.:
- DFST-63-30-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-63-30-Y4-A-G2 | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-Y4-A-G2 | ||
Bore 63mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder represents a pinnacle of pneumatic technology, designed to deliver reliability and precision in various applications. With exemplary engineering, it features a double-acting mode of operation, allowing for robust performance in demanding environments. The cylinder's design accommodates vertical mounting, making it well-suited for installation in tight spaces. Its integration of advanced cushioning mechanisms ensures smooth operation while minimising impact forces, enhancing longevity. Constructed from high-quality materials, including die-cast aluminium and stainless steel, this product meets stringent RoHS compliance standards. Users can expect exceptional versatility, with a broad operating pressure range tailored to diverse industrial needs.
Double acting mode for enhanced efficiency
Vertical mounting option for space saving installations
Elastic cushioning at both ends for reduced wear
Proximity switch compatibility for precise position detection
High alloy stainless steel piston rod for superior durability
Adjustable shock absorber for personalised operation
Vertical mounting option for space saving installations
Elastic cushioning at both ends for reduced wear
Proximity switch compatibility for precise position detection
High alloy stainless steel piston rod for superior durability
Adjustable shock absorber for personalised operation
Related links
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-G2 30mm Stroke Double Acting
