Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-S-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-251
- Mfr. Part No.:
- DFST-63-30-DL-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£630.70
(exc. VAT)
£756.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £630.70 |
*price indicative
- RS Stock No.:
- 344-251
- Mfr. Part No.:
- DFST-63-30-DL-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-63-30-DL-Y4-A-S-G2 | |
| Stroke | 30mm | |
| Bore | 63mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-DL-Y4-A-S-G2 | ||
Stroke 30mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is engineered for precision control in dynamic environments, delivering reliable performance across various applications. Its innovative design features a double-acting mode of operation, allowing efficient movement with enhanced feedback mechanisms, thus ensuring accurate positioning. With robust cushioning and adjustable shock absorption, this cylinder is tailored for longevity even under demanding conditions. Additionally, its versatile mounting options and compliance with modern standards make it an excellent choice for diverse industrial scenarios. Operating seamlessly with compressed air, the cylinder combines high functionality with durability, ensuring it meets the rigorous demands of modern automation tasks.
Constructed from robust die-cast aluminum and high-alloy stainless steel for exceptional durability
Equipped with elastic cushioning rings to minimize impact and enhance longevity
Designed with vertical mounting for space-saving installation
Features proximity switch position detection for enhanced operational precision
Includes adjustable shock absorber at the front for customized performance
Incorporates a guide rod for protection against torque which ensuring stable operation
Complies with RoHS standards promoting environmental sustainability
Equipped with elastic cushioning rings to minimize impact and enhance longevity
Designed with vertical mounting for space-saving installation
Features proximity switch position detection for enhanced operational precision
Includes adjustable shock absorber at the front for customized performance
Incorporates a guide rod for protection against torque which ensuring stable operation
Complies with RoHS standards promoting environmental sustainability
Related links
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
