Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-S-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-205
- Mfr. Part No.:
- DFST-63-30-D-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£612.33
(exc. VAT)
£734.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £612.33 |
*price indicative
- RS Stock No.:
- 351-205
- Mfr. Part No.:
- DFST-63-30-D-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-63-30-D-Y4-A-S-G2 | |
| Stroke | 30mm | |
| Bore | 63mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-D-Y4-A-S-G2 | ||
Stroke 30mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is designed to provide precision and reliability in various pneumatic applications. With a robust construction and innovative features, it ensures effective control of movement while catering to diverse operating conditions. The double-acting mechanism is facilitated by its well-engineered piston rod with a toggle lever, enhancing its operational efficiency. Ideal for vertical mounting, this product showcases exceptional cushioning capabilities with elastic rings and adjustable shock absorbers, making it an ideal choice for sensitive applications. Furthermore, it boasts a high corrosion resistance rating and conforms to industry standards, ensuring longevity and performance integrity.
Piston diameter optimised for enhanced air distribution
Vertical mounting adaptability for versatile installation
Inductive sensors offer precise position detection
Low corrosion stress rating ensures durability in demanding environments
RoHS compliant materials contribute to sustainability efforts
Adjustable cushioning system tailors performance to specific needs
Vertical mounting adaptability for versatile installation
Inductive sensors offer precise position detection
Low corrosion stress rating ensures durability in demanding environments
RoHS compliant materials contribute to sustainability efforts
Adjustable cushioning system tailors performance to specific needs
Related links
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-S-G2 30mm Stroke Double Acting
