Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-S-G2, 63mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-254
- Mfr. Part No.:
- DFST-63-30-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£612.33
(exc. VAT)
£734.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £612.33 |
*price indicative
- RS Stock No.:
- 344-254
- Mfr. Part No.:
- DFST-63-30-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-63-30-Y4-A-S-G2 | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-63-30-Y4-A-S-G2 | ||
Bore 63mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder offers exceptional performance and reliability for various pneumatic applications. Designed with a robust double-acting mechanism, it provides precise control and smooth operation across a wide range of environments. Its unique cushioning system includes elastic rings and an adjustable shock absorber to mitigate impact forces effectively. With a mounting position optimized for vertical installations, this cylinder is perfect for integrating into complex machinery setups. Constructed from high-quality, corrosion-resistant materials, it ensures longevity and compliance with industry standards, making it a dependable choice for professionals seeking enhanced productivity and durability.
Innovative design incorporates cushioning rings for enhanced performance
Adjustable shock absorber allows for custom impact management
Vertical approach optimizes space within equipment
High-alloy stainless steel piston rod ensures durability
NBR seals provide excellent resistance against wear
Guided functionality protects against torque enhancing stability
Adjustable shock absorber allows for custom impact management
Vertical approach optimizes space within equipment
High-alloy stainless steel piston rod ensures durability
NBR seals provide excellent resistance against wear
Guided functionality protects against torque enhancing stability
Related links
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-S-G2 30mm Stroke Double Acting
