Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-S-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£423.75

(exc. VAT)

£508.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.75

*price indicative

RS Stock No.:
351-532
Mfr. Part No.:
DFST-50-30-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-50-30-Y4-A-S-G2

Action

Double

Stroke

30mm

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo stopper cylinder combines precision engineering with robust performance, making it an ideal solution for various pneumatic applications. Designed for double-acting operation, this component delivers reliable performance even in challenging conditions. The adjustable shock absorber enhances operational efficiency by providing optimal cushioning, while the vertical mounting position ensures space-saving installation. With proximity and inductive sensors for position detection, it guarantees accurate and responsive operation, making it a valuable addition to automated systems.

Elastic cushioning rings at both ends ensure smooth operation
The adjustable shock absorber contributes to a longer product lifespan
Proximity switch integration allows for enhanced position monitoring
Made from RoHS-compliant materials for environmentally conscious usage
A guide rod offers protection against torque safeguarding component integrity
Designed to operate effectively in a temperature range of 5°C to 60°C

Related links