Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-S-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 362-460
- Mfr. Part No.:
- DFST-50-30-L-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£438.56
(exc. VAT)
£526.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.56 |
*price indicative
- RS Stock No.:
- 362-460
- Mfr. Part No.:
- DFST-50-30-L-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-50-30-L-Y4-A-S-G2 | |
| Bore | 50mm | |
| Stroke | 30mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-50-30-L-Y4-A-S-G2 | ||
Bore 50mm | ||
Stroke 30mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder features a G1/8 pneumatic connection for efficient air supply. Its piston rod is made of high-alloy stainless steel, ensuring durability and corrosion resistance. Designed for reliable stopping applications, it provides robust performance in various industrial settings.
RoHS compliant
NBR seals material
NBR seals material
Related links
- Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-L-Y4-A-S-G2 30mm Stroke Double Acting
