Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£438.56

(exc. VAT)

£526.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.56

*price indicative

RS Stock No.:
362-545
Mfr. Part No.:
DFST-50-30-L-Y4-A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-50-30-L-Y4-A-G2

Bore

50mm

Action

Double

Stroke

30mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo Stopper cylinder features a G1/8 pneumatic connection for efficient air supply. Its piston rod is made of high-alloy stainless steel, ensuring durability and corrosion resistance. Designed for reliable stopping applications, it provides robust performance in various industrial settings.

RoHS compliant
NBR seals material

Related links