Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 342-019
- Mfr. Part No.:
- DFST-50-30-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£423.75
(exc. VAT)
£508.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.75 |
*price indicative
- RS Stock No.:
- 342-019
- Mfr. Part No.:
- DFST-50-30-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-50-30-Y4-A-G2 | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-50-30-Y4-A-G2 | ||
Stroke 30mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder is designed for precision and reliability in dynamic environments. Created to enhance both efficiency and performance, it offers a robust double-acting operation with a stroke length of 30 mm. The design incorporates vertical mounting and adjustable cushioning for optimal energy absorption during operation, making it suitable for various applications. With a corrosion resistance class of CRC 1, the cylinder maintains durability even in challenging conditions. Ideal for integration in automated systems, it also features advanced position detection through inductive sensors, ensuring accurate performance. Versatile in usability, this cylinder embodies the perfect blend of cutting-edge technology and high-quality craftsmanship.
Piston diameter ensures effective motion control
Elastic cushioning rings provide smooth operation
Vertical mounting position maximises installation flexibility
Designed for double acting needs, facilitating dynamic applications
Inductive sensors offer precise positional feedback
Crafted from RoHS compliant materials for responsible use
Elastic cushioning rings provide smooth operation
Vertical mounting position maximises installation flexibility
Designed for double acting needs, facilitating dynamic applications
Inductive sensors offer precise positional feedback
Crafted from RoHS compliant materials for responsible use
Related links
- Festo Pneumatic Compact Cylinder - DFST-50-30-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-L-Y4-A-G2 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-63-30-Y4-A-G2 30mm Stroke Double Acting
