Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-S-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-881
- Mfr. Part No.:
- DFST-32-20-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£324.67
(exc. VAT)
£389.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.67 |
*price indicative
- RS Stock No.:
- 344-881
- Mfr. Part No.:
- DFST-32-20-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-32-20-Y4-A-S-G2 | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-Y4-A-S-G2 | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder is a robust and versatile solution tailored for a wide range of industrial applications. Engineered to exhibit high performance, this pneumatic actuator facilitates precise control over movement, enhancing operational efficiency. Its double-acting design ensures reliable action, while elastic cushioning at both ends protects against wear and tear. The adaptability of the mounting position, combined with its use of durable materials, makes it suitable for demanding environments while achieving optimal results in various applications. With a focus on safety and simplicity, this component stands out for its user-friendly features and dependable performance, making it a valuable addition to any automated system.
Double acting functionality allows for consistent and effective operation
Proximity switch position detection ensures accurate performance
Designed with adjustable cushioning to absorb shocks and reduce noise
Constructed from RoHS compliant materials for environmentally friendly usage
Vertical mounting flexibility offers convenience in installation
Proximity switch position detection ensures accurate performance
Designed with adjustable cushioning to absorb shocks and reduce noise
Constructed from RoHS compliant materials for environmentally friendly usage
Vertical mounting flexibility offers convenience in installation
Related links
- Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-S-G2 40mm Stroke Double Acting
