Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-530
- Mfr. Part No.:
- DFST-32-20-L-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£334.40
(exc. VAT)
£401.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.40 |
*price indicative
- RS Stock No.:
- 351-530
- Mfr. Part No.:
- DFST-32-20-L-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-32-20-L-Y4-A-G2 | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-L-Y4-A-G2 | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder embodies precision engineering and versatile functionality, tailored to meet diverse operational needs. This double-acting unit combines a compact design with robust performance, ensuring reliable operation in automated environments. The integration of elastic cushioning rings offers exceptional shock absorption, while the adjustable front shock absorber further enhances its usability. Operating efficiently under a range of pressures, it is optimized for various pneumatic applications, making it a reliable choice for sophisticated automation setups. Suitable for vertical mounting, its thoughtful design allows for seamless integration into existing systems, guaranteeing enhanced productivity and operational efficiency.
Compact and lightweight design promotes ease of integration into tight spaces
Elastic cushioning ensures a smooth and gentle operation during every stroke
Adjustable shock absorber enhances adaptability for different application requirements
Optimised for operation in a vertical mounting position to suit diverse setups
Proximity switch integration enables precise position detection
Constructed from RoHS compliant materials ensuring adherence to environmental standards
High alloy stainless steel piston rod enhances durability and longevity
Elastic cushioning ensures a smooth and gentle operation during every stroke
Adjustable shock absorber enhances adaptability for different application requirements
Optimised for operation in a vertical mounting position to suit diverse setups
Proximity switch integration enables precise position detection
Constructed from RoHS compliant materials ensuring adherence to environmental standards
High alloy stainless steel piston rod enhances durability and longevity
Related links
- Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2 40mm Stroke Double Acting
