Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-S-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£334.40

(exc. VAT)

£401.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.40

*price indicative

RS Stock No.:
351-528
Mfr. Part No.:
DFST-32-20-DL-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-32-20-DL-Y4-A-S-G2

Action

Double

Stroke

20mm

Bore

32mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo stopper cylinder is engineered to deliver precision control and reliable performance in pneumatic applications. This dynamic product features a double-acting mechanism designed for operates effectively across a wide pressure range. With its robust construction comprising a high-alloy stainless steel piston rod and die-cast aluminium cover, this component is tailored for durability and efficiency. Crafted to meet stringent standards, it ensures minimal wear over time, making it an ideal choice for industrial settings where reliability is paramount. Its vertical mounting capability and adjustable cushioning further enhance adaptability to various operational contexts.

Double acting design for consistent performance across applications
Adjustable cushioning ensures smooth operation and impact absorption
Proximity switch integration allows for effective position detection
Corrosion resistant materials enhance longevity in demanding environments
RoHS compliant affirming commitment to environmental standards

Related links