Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-S-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 343-632
- Mfr. Part No.:
- DFST-32-20-L-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£334.40
(exc. VAT)
£401.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.40 |
*price indicative
- RS Stock No.:
- 343-632
- Mfr. Part No.:
- DFST-32-20-L-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-32-20-L-Y4-A-S-G2 | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-L-Y4-A-S-G2 | ||
Bore 32mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder redefines efficiency in industrial automation, offering precision and reliability. Engineered to operate seamlessly under varying conditions, this double-acting pneumatic device combines effective cushioning with robust materials, ensuring durability. Its unique toggle lever design allows for efficient position detection, facilitating automation applications where accuracy is paramount. With innovative features such as adjustable shock absorption and compatibility with proximity sensors, this product is an excellent choice for improved performance in diverse operational environments.
Vertical mounting optimises space utilisation
Cylinder's robust construction ensures long-lasting performance
Wrought aluminium alloy housing offers superior strength
Inductive sensors enable precise position monitoring
Cylinder's robust construction ensures long-lasting performance
Wrought aluminium alloy housing offers superior strength
Inductive sensors enable precise position monitoring
Related links
- Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-S-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-G2 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2 40mm Stroke Double Acting
