Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£324.67

(exc. VAT)

£389.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.67

*price indicative

RS Stock No.:
343-630
Mfr. Part No.:
DFST-32-20-D-Y4-A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-32-20-D-Y4-A-G2

Action

Double

Stroke

20mm

Bore

32mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo Stopper cylinder is a versatile component designed for precision and efficiency in automation applications. Featuring a robust double-acting operation, this product ensures reliable performance across various positioning tasks. Its lightweight design, coupled with an effective cushioning mechanism, makes it suitable for sensitive operations where impact minimisation is critical. With a stroke length of 20 mm and a piston diameter of 32 mm, it is engineered to withstand pressures between 0.2 MPa and 1 MPa, catering to diverse operational environments.

Toggle lever design facilitates seamless integration into existing systems
Inductive sensors enhance position detection accuracy
NBR seals ensure optimal performance in compressed air applications

Related links