Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-S-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£759.60

(exc. VAT)

£911.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£759.60

*price indicative

RS Stock No.:
351-537
Mfr. Part No.:
DFST-80-40-D-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-80-40-D-Y4-A-S-G2

Stroke

40mm

Action

Double

Bore

80mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo stopper cylinder offers a reliable solution for applications requiring precise positioning and control. Designed with a double-acting mode of operation, it ensures consistent performance under various operating conditions. Its robust construction features a high-alloy stainless-steel piston rod, ensuring durability even in demanding environments. With built-in cushioning for shock absorption, this cylinder protects sensitive components and enhances longevity. The advanced position detection capability via inductive sensors simplifies integration into automated systems, making it an optimal choice for modern production lines.

Double acting operation enhances efficiency and responsiveness
Cushioning mechanisms at both ends provide smooth and controlled movement
Vertical mounting capability supports versatile installation options
Proximity switch sensing simplifies position monitoring
Corrosion resistant materials ensure longevity in various environments
RoHS compliant construction meets environmental safety standards

Related links