Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 351-536
- Mfr. Part No.:
- DFST-80-40-DL-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£778.93
(exc. VAT)
£934.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.93 |
*price indicative
- RS Stock No.:
- 351-536
- Mfr. Part No.:
- DFST-80-40-DL-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-80-40-DL-Y4-A-G2 | |
| Action | Double | |
| Bore | 80mm | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-80-40-DL-Y4-A-G2 | ||
Action Double | ||
Bore 80mm | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder is expertly designed to meet the demands of modern automation processes. With a double-acting mechanism and a robust structure, this cylinder offers unparalleled performance and reliability. Ideal for applications requiring precise control and dependable operation, it excels in environments that demand high levels of durability. The unique design features a piston rod with a toggle lever, making it perfectly suited for various mounting positions. Engineered to comply with international standards, it integrates seamlessly into existing systems, allowing for easy installation and maintenance.
Double acting operation ensures efficient performance
Elastic cushioning rings provide smooth deceleration
Compact design facilitates straightforward integration in limited spaces
Proximity switch compatibility enables accurate position detection
Lightweight construction reduces the overall load on machinery
Adjustable shock absorber enhances durability during operation
Elastic cushioning rings provide smooth deceleration
Compact design facilitates straightforward integration in limited spaces
Proximity switch compatibility enables accurate position detection
Lightweight construction reduces the overall load on machinery
Adjustable shock absorber enhances durability during operation
Related links
- Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-S-G2 30mm Stroke Double Acting
