Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-S-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£778.93

(exc. VAT)

£934.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£778.93

*price indicative

RS Stock No.:
342-021
Mfr. Part No.:
DFST-80-40-DL-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-80-40-DL-Y4-A-S-G2

Stroke

40mm

Bore

80mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo Stopper cylinder is engineered for precision and reliability in demanding applications. Its double-acting mode ensures excellent performance, making it a robust choice for environments where accuracy is paramount. With an impressive stroke length of 40 mm and a piston diameter of 80 mm, this cylinder allows for effective power and control in various setups. The integration of cushioning rings and adjustable shock absorbers enhances its durability, allowing it to withstand impact with ease. Crafted from high-quality materials such as die-cast aluminium and high-alloy stainless steel, this cylinder is not only RoHS-compliant but also designed to operate efficiently within a temperature range of 5 °C to 60 °C. Whether for industrial use or automation processes, this product stands out with its reliable performance and sophisticated design.

Double acting mode allows for efficient operation in both directions
Adjustable shock absorbers minimise impact force, ensuring longevity
Vertical mounting position provides flexibility in installation
Proximity switch integration enables precise position detection
Robust construction ensures adequate corrosion resistance in low stress environments
Compatibility with compressed air enhances usability in pneumatic systems

Related links