Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-999
- Mfr. Part No.:
- DFST-80-40-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£759.60
(exc. VAT)
£911.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £759.60 |
*price indicative
- RS Stock No.:
- 344-999
- Mfr. Part No.:
- DFST-80-40-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-80-40-Y4-A-G2 | |
| Action | Double | |
| Stroke | 40mm | |
| Bore | 80mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-80-40-Y4-A-G2 | ||
Action Double | ||
Stroke 40mm | ||
Bore 80mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder is engineered for precision and efficiency in a variety of pneumatic applications. With a double-acting mode of operation, this product ensures reliable performance while maintaining a compact footprint. Designed with elasticity in cushioning, it provides a sensitive touch during operation, adapting seamlessly to the demands of the task. The integration of inductive sensors for position detection further enhances its functionality, allowing for precise control in dynamic environments. Crafted from high-quality materials, this cylinder demonstrates exceptional durability, making it an ideal choice for demanding industrial settings, where both performance and reliability are paramount.
Employs elastic cushioning rings for smooth operation
Incorporates adjustable shock absorbers for tailored performance
Features a vertical mounting position facilitating versatile installation
Utilises proximity switches for accurate position detection
Constructed from lightweight yet robust materials
Maintains low corrosion resistance class for extended lifespan
Incorporates adjustable shock absorbers for tailored performance
Features a vertical mounting position facilitating versatile installation
Utilises proximity switches for accurate position detection
Constructed from lightweight yet robust materials
Maintains low corrosion resistance class for extended lifespan
Related links
- Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-S-G2 30mm Stroke Double Acting
