Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 342-022
- Mfr. Part No.:
- DFST-80-40-L-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£778.93
(exc. VAT)
£934.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.93 |
*price indicative
- RS Stock No.:
- 342-022
- Mfr. Part No.:
- DFST-80-40-L-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DFST | |
| Model Number p | DFST-80-40-L-Y4-A-G2 | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-80-40-L-Y4-A-G2 | ||
Bore 80mm | ||
Action Double | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder combines precision engineering with robust functionality, making it an essential component for automation systems. Designed for double-acting operations, it features a reliable toggle lever mechanism that ensures efficient motion control. Its compact design is coupled with an impressive range of operating conditions, including a stroke length of 40 mm and a piston diameter of 80 mm. With its provisions for vertical mounting and adjustable cushioning for impact absorption, this product enhances operational safety and longevity. Built for seamless integration, it accommodates various sensing needs with inductive sensors while providing excellent corrosion resistance for demanding environments.
Optimised for vertical mounting to maximise space efficiency
Double acting operation enhances dynamic control
Adjustable shock absorber prevents abrupt stops, promoting system longevity
Incorporates RoHS compliant materials ensuring eco friendliness
Sealed with NBR for reliability in demanding applications
Features proximity switch detection for precise position monitoring
Double acting operation enhances dynamic control
Adjustable shock absorber prevents abrupt stops, promoting system longevity
Incorporates RoHS compliant materials ensuring eco friendliness
Sealed with NBR for reliability in demanding applications
Features proximity switch detection for precise position monitoring
Related links
- Festo Pneumatic Compact Cylinder - DFST-80-40-L-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-S-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-D-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-80-40-DL-Y4-A-G2 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - DFST-32-20-L-Y4-A-S-G2 20mm Stroke Double Acting
