Festo Pneumatic Compact Cylinder - ADN-S-16-5-A-P-A-F1A, 16mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-310
- Mfr. Part No.:
- ADN-S-16-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£52.13
(exc. VAT)
£62.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.13 |
*price indicative
- RS Stock No.:
- 344-310
- Mfr. Part No.:
- ADN-S-16-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-16-5-A-P-A-F1A | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 5mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-5-A-P-A-F1A | ||
Bore 16mm | ||
Action Double | ||
Stroke 5mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is engineered for precision and efficiency, making it an ideal choice for various industrial applications. Designed to handle a stroke of 5 mm and a piston diameter of 16 mm, this double-acting cylinder features elastic cushioning rings at both ends, ensuring smooth operation. With an ambient temperature range from 0 °C to 60 °C, it adapts seamlessly to diverse environments. The cylinder's robust construction, incorporating anodized wrought aluminum and high-alloy stainless steel, guarantees resilience and longevity. It is especially suited for production facilities focused on lithium-ion battery manufacturing, providing reliable and efficient performance in critical processes.
Double-acting design ensures efficient operation in both directions
Elastic cushioning at both ends minimizes impact enhancing durability
Compact size allows for flexible installation in tight spaces
Compatible with a wide range of operating pressures for versatile use
Materials used comply with RoHS standards for safe usage
Proximity switch detection enables precise positioning
Class 6 cleanroom compliance ideal for sensitive environments
Corrosion resistance class CRC 2 ensures reliability in moderate conditions
Elastic cushioning at both ends minimizes impact enhancing durability
Compact size allows for flexible installation in tight spaces
Compatible with a wide range of operating pressures for versatile use
Materials used comply with RoHS standards for safe usage
Proximity switch detection enables precise positioning
Class 6 cleanroom compliance ideal for sensitive environments
Corrosion resistance class CRC 2 ensures reliability in moderate conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-A-P-A-F1A 15mm Stroke Double Acting
