Festo Pneumatic Compact Cylinder - ADN-S-16-5-I-P-A-F1A, 16mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-393
- Mfr. Part No.:
- ADN-S-16-5-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£49.79
(exc. VAT)
£59.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.79 |
*price indicative
- RS Stock No.:
- 351-393
- Mfr. Part No.:
- ADN-S-16-5-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-16-5-I-P-A-F1A | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 5mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-5-I-P-A-F1A | ||
Bore 16mm | ||
Action Double | ||
Stroke 5mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder offers an exceptional balance of power and precision in a space-saving design. Engineered with a stroke of 5 mm and a piston diameter of 16 mm, this double-acting cylinder excels in dynamic applications, promoting efficiency in manufacturing environments. It features versatile mounting options and can operate within a broad pressure range. The use of high-quality materials, including anodised wrought aluminium alloy and high-alloy stainless steel, ensures enhanced durability while maintaining compliance with stringent industry standards. Ideal for cleanroom settings, this product also supports lithium-ion battery production, catering to modern technological demands. With its reliable performance and advanced features, this compact cylinder stands out as a vital component in various engineering processes.
Double acting operation enhances efficiency in applications
Versatile mounting positions adapt to varied installations
Elastic cushioning reduces impact at both ends for smoother operations
Compatible with lubricated operation for optimal performance
Corrosion resistance class 2 enhances longevity in challenging settings
Cleanroom class 6 certification ensures suitability for sensitive environments
Dynamic seals crafted from NBR and TPE U(PU) provide reliability
Versatile mounting positions adapt to varied installations
Elastic cushioning reduces impact at both ends for smoother operations
Compatible with lubricated operation for optimal performance
Corrosion resistance class 2 enhances longevity in challenging settings
Cleanroom class 6 certification ensures suitability for sensitive environments
Dynamic seals crafted from NBR and TPE U(PU) provide reliability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076392 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076393 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-5-I-P-A-F1A 5mm Stroke Double Acting
