Festo Pneumatic Compact Cylinder - ADN-S-16-20-A-P-A-F1A, 16mm Bore, 20mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£51.33

(exc. VAT)

£61.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.33

*price indicative

RS Stock No.:
344-128
Mfr. Part No.:
ADN-S-16-20-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-20-A-P-A-F1A

Bore

16mm

Stroke

20mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed for optimal functionality in various automation applications. With a double acting operation mode, it provides efficient performance in tight spaces while ensuring precise control of motion. This cylinder features elastic cushioning at both ends, enhancing longevity and reliability in demanding conditions. It's engineered for use in environments where space and performance are critical, particularly in intricate production lines, making it a must have component for advanced industrial setups.

Elastic cushioning at both ends ensures minimal wear and tear
Optional mounting position enhances flexibility in installation
Durable materials withstand moderate corrosion stress
RoHS compliant for environmentally friendly operations
Low ambient temperature working range makes it suitable for diverse environments

Related links