Festo Pneumatic Compact Cylinder - ADN-S-16-20-I-P-A-F1A, 16mm Bore, 20mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£49.10

(exc. VAT)

£58.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.10

*price indicative

RS Stock No.:
351-391
Mfr. Part No.:
ADN-S-16-20-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-20-I-P-A-F1A

Bore

16mm

Stroke

20mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact Cylinder is engineered for precision and reliability, making it an essential component in various industrial applications. Designed with a piston diameter of 16 mm and a stroke of 20 mm, this double-acting actuator ensures smooth operation, whether operating under moderate pressures or in challenging environments. Featuring elastic cushioning rings at both ends, it promises to reduce impact energy, prolonging the lifespan of machinery. Its robust construction, utilising anodised wrought aluminium alloy, guarantees durability whilst maintaining compliance with strict RoHS regulations. Furthermore, the cylinder supports lubricated operation, enhancing performance in demanding applications. With excellent corrosion resistance and class 6 cleanroom certification, this cylinder is particularly suited for critical environments such as lithium-ion battery manufacturing.

Flexible mounting options allow for ease of installation
Female thread at the piston rod end enhances compatibility with various setups
Proximity switch position detection ensures accurate operation and feedback
Lightweight design reduces overall system mass improving efficiency
High alloy stainless steel piston rod provides exceptional strength and resistance

Related links