Festo Pneumatic Compact Cylinder - ADN-S-32-30-A-P-A-F1A, 32mm Bore, 30mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£81.30

(exc. VAT)

£97.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.30

*price indicative

RS Stock No.:
343-709
Mfr. Part No.:
ADN-S-32-30-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-32-30-A-P-A-F1A

Bore

32mm

Action

Double

Stroke

30mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed to deliver outstanding performance across various demanding applications. With a double-acting mode of operation, it guarantees efficient and reliable operation, making it ideal for precise movements in industrial settings. Constructed from high-quality materials like anodised wrought aluminium alloy and high-alloy stainless steel, this cylinder ensures durability and resilience in harsh environments. Its versatility is highlighted by features such as elastic cushioning at both ends and a range of operating pressures, accommodating various operational needs while maintaining robust performance. Additionally, its lightweight design and streamlined shape enable seamless integration into your existing systems, ensuring optimal functionality in production processes.

Double acting design for enhanced operational efficiency
Elastic cushioning for smooth deceleration and reduced impact
Versatile mounting options allow for flexible installation
Corrosion resistant materials extend service life and reliability
Lightweight design facilitates easier handling and installation
Proximity switch capability enables accurate position detection

Related links