Festo Pneumatic Compact Cylinder - ADN-S-32-30-I-P-A-F1A, 32mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-434
- Mfr. Part No.:
- ADN-S-32-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£74.32
(exc. VAT)
£89.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.32 |
*price indicative
- RS Stock No.:
- 344-434
- Mfr. Part No.:
- ADN-S-32-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-30-I-P-A-F1A | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 30mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-30-I-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 30mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder designed for high efficiency and reliability makes it an ideal choice for various industrial applications. With a stroke length of 30 mm and a piston diameter of 32 mm, this double-acting cylinder excels in performance while accommodating a range of mounting positions. Its robust design incorporates elastic cushioning at both ends, which significantly reduces impact energy during operation. Engineered for environments requiring precision, this product is particularly suited for those engaged in the manufacture of lithium-ion batteries, ensuring compliance with stringent material regulations. Its lightweight construction, combined with the high force output of nearly 500 N, makes it versatile and practical for a myriad of advanced automation tasks.
Built with corrosion-resistant materials suitable for various environmental conditions
Designed for lubricated operation enhancing longevity and performance
Proximity switch compatibility enables efficient position detection
RoHS-compliant materials ensure environmental safety
Anodized aluminum alloy housing adds structural integrity while reducing weight
Designed for lubricated operation enhancing longevity and performance
Proximity switch compatibility enables efficient position detection
RoHS-compliant materials ensure environmental safety
Anodized aluminum alloy housing adds structural integrity while reducing weight
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076373 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076374 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091454 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091465 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536283 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
