Festo Pneumatic Compact Cylinder - ADN-S-63-5-A-P-A-F1A, 63mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£132.97

(exc. VAT)

£159.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.97

*price indicative

RS Stock No.:
342-960
Mfr. Part No.:
ADN-S-63-5-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-63-5-A-P-A-F1A

Action

Double

Stroke

5mm

Bore

63mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder boasts innovative engineering designed for high performance across various applications. With a robust piston diameter of 63 mm and adaptable stroke length of 5 mm, it assures precise movements. The double-acting mode ensures optimal force delivery whether retracting or advancing. Featuring male-threaded piston rod ends and elastic cushioning rings, the cylinder guarantees stability and safety during operation. Its compatibility with cleanroom class standards highlights its suitability for sensitive environments, such as those involved in lithium-ion battery production. Crafted from anodized wrought aluminum alloy, the design withstands environmental challenges while maintaining high operational efficiency.

Double-acting operation ensures efficient performance in both directions
Elastic cushioning helps to minimize impact energy enhancing durability
Pneumatic connections using G1/8 fittings simplify installation and compatibility
Robust construction from high-alloy stainless steel provides long-lasting reliability
Cleanroom class compliance supports stringent manufacturing standards

Related links