Festo Pneumatic Compact Cylinder - ADN-S-63-25-A-P-A-F1A, 63mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-955
- Mfr. Part No.:
- ADN-S-63-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£146.62
(exc. VAT)
£175.94
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £146.62 |
*price indicative
- RS Stock No.:
- 342-955
- Mfr. Part No.:
- ADN-S-63-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-25-A-P-A-F1A | |
| Action | Double | |
| Stroke | 25mm | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-25-A-P-A-F1A | ||
Action Double | ||
Stroke 25mm | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder revolutionizes automation solutions with its robust design and advanced features, tailored for applications demanding reliability and efficiency. Built to excel in various environments, this model boasts a double-acting operation, providing higher performance and adaptability. Its precise stroke of 25 mm and piston diameter of 63 mm make it an ideal choice for tight spaces while ensuring maximum output. Embedded with elastic cushioning rings, it guarantees smooth operation and longevity, making it a dependable partner in demanding production tasks, particularly in the manufacturing of lithium-ion batteries.
Designed for optimal pneumatic performance across different pressures
Equipped with male thread piston-rod end for easy installation
Offers extensive corrosion resistance to withstand challenging environments
Features a cleanroom class rating to meet stringent contamination standards
Allows for optional mounting positions enhancing installation flexibility
Equipped with male thread piston-rod end for easy installation
Offers extensive corrosion resistance to withstand challenging environments
Features a cleanroom class rating to meet stringent contamination standards
Allows for optional mounting positions enhancing installation flexibility
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132667 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092121 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
