Festo Pneumatic Compact Cylinder - ADN-S-50-5-I-P-A-F1A, 50mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£92.06

(exc. VAT)

£110.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.06

*price indicative

RS Stock No.:
342-952
Mfr. Part No.:
ADN-S-50-5-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-5-I-P-A-F1A

Stroke

5mm

Action

Double

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder offers precision and reliability, specifically designed for applications demanding high performance and compact solutions. Engineered to excel in environments like lithium-ion battery production, its robust construction and advanced features ensure efficient operation. With a double-acting mode of operation and an elastic cushioning mechanism, this cylinder combines strength with control, making it a versatile choice for various pneumatic tasks. The unit’s ambient temperature range and materials used enhance its suitability for stringent industrial requirements, ensuring longevity and consistent performance.

Double-acting design provides improved performance and flexibility
Elastic cushioning rings/plates at both ends enhance impact absorption and reduce wear
Female thread piston-rod end allows for easy installation and integration
Adaptable to optional mounting positions for versatility in application
Theoretical forces of 1057 N for return stroke and 1178 N for advance stroke ensure strong operational capability
Designed with materials compliant with RoHS regulations for environmentally responsible use
Cleanroom class 6 conformity ensures suitability for sensitive applications

Related links