Festo Pneumatic Compact Cylinder - ADN-S-50-5-A-P-A-F1A, 50mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-421
- Mfr. Part No.:
- ADN-S-50-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£100.77
(exc. VAT)
£120.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.77 |
*price indicative
- RS Stock No.:
- 342-421
- Mfr. Part No.:
- ADN-S-50-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-5-A-P-A-F1A | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 5mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-5-A-P-A-F1A | ||
Bore 50mm | ||
Action Double | ||
Stroke 5mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for both efficiency and versatility, ideal for diverse industrial applications. Featuring a robust design with elastic cushioning rings at both ends, it ensures smooth operation while maintaining high reliability under varied conditions. This double acting piston cylinder is perfect for environments that demand precision and durability, such as the manufacturing of lithium ion batteries. Additionally, its adaptable mounting options, combined with a corrosion resistance class of CRC 0, make it a dependable choice for tough settings. With a range of operational pressures and ambient temperature capabilities, this product stands as a testament to technological advancement in automation.
Elastic cushioning rings provide effective energy absorption
Compact design optimises space in machinery assemblies
Available with various mounting configurations for installation flexibility
Constructed from anodised wrought aluminium alloy for robust durability
RoHS compliance ensures alignment with environmental standards
Compact design optimises space in machinery assemblies
Available with various mounting configurations for installation flexibility
Constructed from anodised wrought aluminium alloy for robust durability
RoHS compliance ensures alignment with environmental standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138188 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092081 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
