Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- RS Stock No.:
- 836-756
- Mfr. Part No.:
- RHD12L0.5B71
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£205.83
(exc. VAT)
£247.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.83 |
*price indicative
- RS Stock No.:
- 836-756
- Mfr. Part No.:
- RHD12L0.5B71
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 12 mm | |
| Series | RHD | |
| Cracking Pressure | 0.5bar | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 12 mm | ||
Series RHD | ||
Cracking Pressure 0.5bar | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for high-performance applications in hydraulics, providing efficient flow control by preventing backflow in systems where reliability is paramount.
Operates effectively up to a maximum operating pressure of 250 bar
Temperature range allows for use in environments from -35 °C to +250 °C
Features combined soft and metal sealing for enhanced leak prevention
Related links
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
- Parker RHD Non Return Valve, 400 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm
