SMC Manual 2 Position Pneumatic Control Valve VH Series, R 1/4, 1/4in, VHK3A-06F-02S
- RS Stock No.:
- 425-766
- Mfr. Part No.:
- VHK3A-06F-02S
- Brand:
- SMC
Subtotal (1 unit)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.09 |
*price indicative
- RS Stock No.:
- 425-766
- Mfr. Part No.:
- VHK3A-06F-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | R 1/4 | |
| Function | 2 Position | |
| Thread Size | 1/4in | |
| Thread Standard | R | |
| Manufacturer Series | VH | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHK3A-06F-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/4 | ||
Function 2 Position | ||
Thread Size 1/4in | ||
Thread Standard R | ||
Manufacturer Series VH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-06F-02S | ||
- COO (Country of Origin):
- JP
The SMC finger valve series VHK offers a reliable and efficient solution for controlling air flow in pneumatic systems. Designed with a large effective area, this valve is capable of managing various pressure levels with ease. Constructed with durable flame-resistant materials, it ensures safe operation in diverse environments. The compact design enhances installation flexibility, while its smooth operational mechanism provides quick response times. This product is particularly suited for applications requiring low operating forces, making it user-friendly. With careful attention to design, the VHK3 variant incorporates advanced features tailored for optimal performance, ensuring that it meets the demanding needs of modern pneumatic applications. This is an ideal choice for industries looking for dependable valve systems that excel in both functionality and safety.
Flame-resistant cover for enhanced safety in various environments
Smooth operator control allows for precise air flow management
Compact dimensions facilitate easy installation and integration
Durable construction withstands rigorous use, ensuring longevity
Low operating force enhances user experience during handling
Compatible with a variety of tubing materials for versatile applications
Equipped with clear indicators for valve position visibility
Smooth operator control allows for precise air flow management
Compact dimensions facilitate easy installation and integration
Durable construction withstands rigorous use, ensuring longevity
Low operating force enhances user experience during handling
Compatible with a variety of tubing materials for versatile applications
Equipped with clear indicators for valve position visibility
Related links
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VHK3A-08F-02S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH312-F02
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH300-F02
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/2in, VH412-F04
- SMC Manual 2 Position Pneumatic Control Valve VH Series 3/8in, VH302-03
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VH300-02
