SMC Manual 2 Position Pneumatic Control Valve VH Series, Rc 1/4, 1/4in, VH300-F02

Subtotal (1 unit)*

£78.96

(exc. VAT)

£94.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.96

*price indicative

RS Stock No.:
425-750
Mfr. Part No.:
VH300-F02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

Rc 1/4

Function

2 Position

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VH300-F02

COO (Country of Origin):
JP
The SMC hand valve is expertly designed to deliver precision control in pneumatic applications. Tailored for versatility, this model allows for effective fluid management with options for both side and bottom mounting. Built from durable materials, it ensures reliability in demanding environments. With a maximum operating pressure tailored for efficiency, it seamlessly integrates into existing systems. Whether for direct control or as part of a larger apparatus, this valve is engineered to maintain performance under varying temperature conditions, making it an essential component for any pneumatic setup.

The valve is equipped with an efficient 2-position design for responsive operation
Constructed from high-quality zinc die-cast and aluminium, guaranteeing durability
Offers both body and panel mounting options to suit diverse installation needs
Configured for air use, suitable for various industrial applications
Incorporates a lubrication-free design that simplifies maintenance
Provides clear visual selection with easily identifiable position indicators
Includes a compact size for space-efficient installation in tight spots
Designed with effective safety features to prevent malfunction under pressure variations
The valve supports high fluid flow rates, optimising operational efficiency

Related links