SMC Manual 3 Position Pneumatic Control Valve VH Series, Rc 1/4, 1/4in, VH300-02
- RS Stock No.:
- 425-748
- Mfr. Part No.:
- VH300-02
- Brand:
- SMC
Subtotal (1 unit)*
£78.91
(exc. VAT)
£94.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.91 |
*price indicative
- RS Stock No.:
- 425-748
- Mfr. Part No.:
- VH300-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | Rc 1/4 | |
| Function | 3 Position | |
| Thread Size | 1/4in | |
| Thread Standard | Rc | |
| Manufacturer Series | VH | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VH300-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread Rc 1/4 | ||
Function 3 Position | ||
Thread Size 1/4in | ||
Thread Standard Rc | ||
Manufacturer Series VH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VH300-02 | ||
- COO (Country of Origin):
- JP
The SMC hand valve offers a reliable and efficient method to control air flow in various applications. Designed with user convenience in mind, this valve features a robust construction that ensures durability even in demanding environments. Equipped with easy-to-operate handles and optimized for seamless integration into existing systems, hand valve provides precise control over fluid directions and airflow. Furthermore, its clear indication of operational status promotes safe usage and enhances overall operational efficiency. With the capacity to withstand varying pressures, this product is tailored for users seeking a versatile solution for their pneumatic needs.
Constructed from quality materials for enhanced durability
Effortless operation that facilitates quick and precise control
Designed for 90-degree operational angles to maximise usability
Offers lubrication-free operation for reduced maintenance
Supports various mounting options for compatibility with different setups
Incorporates a dust prevention feature at the exhaust port
Engineered for a broad temperature range to suit various environments
Lightweight design enhances ease of handling during installation
Effortless operation that facilitates quick and precise control
Designed for 90-degree operational angles to maximise usability
Offers lubrication-free operation for reduced maintenance
Supports various mounting options for compatibility with different setups
Incorporates a dust prevention feature at the exhaust port
Engineered for a broad temperature range to suit various environments
Lightweight design enhances ease of handling during installation
Related links
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH300-F02
- SMC Manual 3 Position Pneumatic Control Valve VH Series 3/8in, VH300-F03
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-05A
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-32BA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-06SA
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VHK3A-08F-02S
- SMC Manual 2 Position Pneumatic Control Valve VM Series 1/4in, VH300-F02
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/8in, VM131-F01-02SA
