SMC Manual 3 Position Pneumatic Control Valve VH Series, Rc 3/8, 3/8in, VH300-F03
- RS Stock No.:
- 425-751
- Mfr. Part No.:
- VH300-F03
- Brand:
- SMC
Subtotal (1 unit)*
£78.91
(exc. VAT)
£94.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.91 |
*price indicative
- RS Stock No.:
- 425-751
- Mfr. Part No.:
- VH300-F03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | Rc 3/8 | |
| Function | 3 Position | |
| Thread Size | 3/8in | |
| Thread Standard | Rc | |
| Manufacturer Series | VH | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VH300-F03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread Rc 3/8 | ||
Function 3 Position | ||
Thread Size 3/8in | ||
Thread Standard Rc | ||
Manufacturer Series VH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VH300-F03 | ||
- COO (Country of Origin):
- JP
The SMC hand valve sets a remarkable standard in precision control for pneumatic applications. Designed to deliver reliable performance, it effectively manages airflow direction and pressure, contributing to heightened efficiency in various systems. With adaptable configurations available, it seamlessly integrates into existing setups, accommodating specific operational needs. Ideal for environments where controlling air flow is paramount, the valve ensures optimal functionality under varying circumstances. Its robust construction, coupled with user-friendly features, makes it a preferred choice for professionals seeking a dependable solution in handling air management. Experience smooth and efficient operation, empowering users to maximise their system's potential with ease.
Robust construction ensures durability and longevity
Designed for minimal maintenance, facilitating hassle-free use
Lightweight and compact, ideal for space-constrained environments
Streamlined handle operation promotes user-friendly interaction
Versatile mounting options cater to diverse installation needs
Highly responsive, enabling precise control of air flow
Specially designed for easy integration with various systems
Designed for minimal maintenance, facilitating hassle-free use
Lightweight and compact, ideal for space-constrained environments
Streamlined handle operation promotes user-friendly interaction
Versatile mounting options cater to diverse installation needs
Highly responsive, enabling precise control of air flow
Specially designed for easy integration with various systems
Related links
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VH300-02
- SMC Manual 2 Position Pneumatic Control Valve VH Series 3/8in, VH302-03
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH300-F02
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VHK3A-08F-02S
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/8in, VM131-F01-02SA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/8in, VM151-01-35RA
- SMC Twist Selector (3 Position) 3/2 Pneumatic Manual Control Valve VH Series 3/8in, Series VH
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 3/8in, VH310-F03
