SMC Manual 2 Position Pneumatic Control Valve VH Series, Rc 3/8, 3/8in, VH302-03
- RS Stock No.:
- 425-753
- Mfr. Part No.:
- VH302-03
- Brand:
- SMC
Subtotal (1 unit)*
£78.91
(exc. VAT)
£94.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.91 |
*price indicative
- RS Stock No.:
- 425-753
- Mfr. Part No.:
- VH302-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | Rc 3/8 | |
| Function | 2 Position | |
| Thread Size | 3/8in | |
| Thread Standard | Rc | |
| Manufacturer Series | VH | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VH302-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread Rc 3/8 | ||
Function 2 Position | ||
Thread Size 3/8in | ||
Thread Standard Rc | ||
Manufacturer Series VH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VH302-03 | ||
- COO (Country of Origin):
- JP
The SMC hand valve is designed for optimal fluid control in pneumatic systems, ensuring seamless operation and reliability. Engineered with precision, this valve excels in environments requiring robust performance and versatility. Operating with a closed centre feature, it efficiently manages air flow, making it suitable for various applications. Its durable construction withstands environmental stresses, while the intelligently designed valve body supports effective pressure regulation. The valve's compatibility with a range of mounting options provides flexibility in installation, helping users optimise their system configurations. Whether for industrial automation or other pneumatic tasks, the VH302-03 stands out as a dependable choice that guarantees consistent performance and user satisfaction.
Constructed from high-quality materials for enhanced durability
Seamlessly integrates into existing pneumatic systems
Closed centre type ensures better control of fluid flow
Flexible mounting options simplify installation procedures
Designed to function without lubrication, promoting low maintenance
Handles temperatures down to -5°C, suitable for diverse environments
Reduces air leakage potential, contributing to system efficiency
Compact design conserves space within installations
Seamlessly integrates into existing pneumatic systems
Closed centre type ensures better control of fluid flow
Flexible mounting options simplify installation procedures
Designed to function without lubrication, promoting low maintenance
Handles temperatures down to -5°C, suitable for diverse environments
Reduces air leakage potential, contributing to system efficiency
Compact design conserves space within installations
Related links
- SMC Manual 3 Position Pneumatic Control Valve VH Series 3/8in, VH300-F03
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH300-F02
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VH300-02
- SMC Twist Selector (3 Position) 4/2 Pneumatic Manual Control Valve VH Series 3/8in, Series VH
- SMC Twist Selector (3 Position) 3/2 Pneumatic Manual Control Valve VH Series 3/8in, Series VH
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/2in, VH412-F04
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VH312-F02
- SMC Manual 2 Position Pneumatic Control Valve VH Series 1/4in, VHK3A-06F-02S
