SMC Manual 2 Position Pneumatic Control Valve VH Series, G 1/4, 1/4in, VH312-F02

Subtotal (1 unit)*

£89.85

(exc. VAT)

£107.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.85

*price indicative

RS Stock No.:
425-756
Mfr. Part No.:
VH312-F02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

2 Position

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VH312-F02

COO (Country of Origin):
JP
The SMC hand valve is engineered for precision control and optimal performance in pneumatic applications. Designed with a focus on user-friendliness, it boasts a robust construction that ensures durability and reliability in demanding environments. Its unique 2-position configuration allows for efficient airflow management, making it ideal for various industrial uses. With precise operation achievable through its intuitive handle mechanism, this valve not only enhances operational efficiency but also reduces downtime. Additionally, it meets a wide operating temperature range, ensuring versatility across different conditions.

Compact design facilitates seamless integration into existing systems
Durable materials provide longevity even in harsh environments
Simple operation allows for quick adjustments during tasks
Versatile temperature tolerance ensures reliable function across diverse settings
Streamlined maintenance promotes hassle-free servicing
Lightweight construction enables easier handling and installation

Related links