SMC Manual 2 Position Pneumatic Control Valve VH Series, G 1/2, 1/2in, VH412-F04

Subtotal (1 unit)*

£104.42

(exc. VAT)

£125.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.42

*price indicative

RS Stock No.:
425-758
Mfr. Part No.:
VH412-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

G 1/2

Function

2 Position

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

VH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VH412-F04

COO (Country of Origin):
JP
The SMC hand valve delivers precise control for pneumatic applications, ensuring efficient fluid management in your systems. Designed with a robust construction, this valve facilitates reliable operation under varying conditions, making it ideal for industrial environments. Its compatibility with different piping directions enhances its versatility across multiple setups, while the minimal maintenance requirements allow for uninterrupted productivity. The intuitive handle design allows for smooth operation, ensuring that users can swiftly switch between positions, thus maximising efficiency.

Constructed from durable materials to withstand demanding conditions
Optimised for a wide range of pneumatic applications
Intuitive handle design ensures ease of operation
Comes with minimal lubrication needs, promoting less downtime
Flexible mounting options adapt to various installation requirements
Engineered to provide a consistent performance even under pressure fluctuations

Related links