SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series, G 3/8, 3/8in, VH310-F03
- RS Stock No.:
- 425-754
- Mfr. Part No.:
- VH310-F03
- Brand:
- SMC
Subtotal (1 unit)*
£89.85
(exc. VAT)
£107.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.85 |
*price indicative
- RS Stock No.:
- 425-754
- Mfr. Part No.:
- VH310-F03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 3/8 | |
| Function | 3 Position Closed Center | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VH310-F03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread G 3/8 | ||
Function 3 Position Closed Center | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VH310-F03 | ||
- COO (Country of Origin):
- JP
The SMC hand valve offers precision control with its robust design, tailored for fluid dynamics in pneumatic systems. Engineered for versatility, the device features a unique port configuration which enhances its adaptability for various applications. With a focus on reliability, this valve is built to maintain optimal performance under varying ambient conditions. The meticulous craftsmanship ensures that the operating angle is consistently efficient, allowing for smooth actuation. Aimed at professionals seeking a dependable solution, this hand valve ensures seamless integration within complex pneumatic setups. Its thoughtful design not only anticipates user needs but also enhances system efficiency, making it an invaluable addition to any workshop or industrial setting.
Facilitates smooth operation with minimal resistance
Designed for seamless integration with existing pneumatic systems
Constructed from durable materials ensuring longevity
Offers a reliable performance across a range of temperatures
Features a compact design that saves space without compromising functionality
Delivers consistent pressure control for enhanced system reliability
Designed for seamless integration with existing pneumatic systems
Constructed from durable materials ensuring longevity
Offers a reliable performance across a range of temperatures
Features a compact design that saves space without compromising functionality
Delivers consistent pressure control for enhanced system reliability
Related links
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 1/2in, VH400-04
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-01S-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-06F-06FL
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-04F-04FRL
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VM230-F02-30GA
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Pneumatic Control Valve VH Series 3/8in, VH300-F03
