SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series, Rc 1/2, 1/2in, VH400-04
- RS Stock No.:
- 425-757
- Mfr. Part No.:
- VH400-04
- Brand:
- SMC
Subtotal (1 unit)*
£93.52
(exc. VAT)
£112.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.52 |
*price indicative
- RS Stock No.:
- 425-757
- Mfr. Part No.:
- VH400-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | Rc 1/2 | |
| Function | 3 Position Closed Center | |
| Thread Size | 1/2in | |
| Thread Standard | Rc | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VH400-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread Rc 1/2 | ||
Function 3 Position Closed Center | ||
Thread Size 1/2in | ||
Thread Standard Rc | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VH400-04 | ||
- COO (Country of Origin):
- JP
The SMC hand valve offers seamless control for pneumatic systems, expertly designed to manage air flow with precision. This model is crafted with a robust construction, ensuring longevity and reliability in demanding environments. Built for versatility, it incorporates intuitive operation with various mounting options to suit different applications. It enhances efficiency, allowing for precise adjustments to pneumatic pressure and flow, while its ergonomic design ensures ease of use. Perfect for a range of industrial and commercial settings, this hand valve stands out for its reliability and adaptability, making it a superior choice for professionals seeking optimal performance in their operations.
Constructed from high-quality materials for durability
Designed for easy installation in diverse system configurations
Offers a maximum operating pressure suited for various applications
Eliminates the need for lubrication, making maintenance straightforward
Engineered to provide efficient and effective airflow management
Designed for easy installation in diverse system configurations
Offers a maximum operating pressure suited for various applications
Eliminates the need for lubrication, making maintenance straightforward
Engineered to provide efficient and effective airflow management
Related links
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 3/8in, VH310-F03
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-06F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-08F
- SMC Pneumatic Relay Mechanical Valve VHK Series R 1/8, III B
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-01S-01S
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ3000 Series 24V dc
