SMC Manual 3 Position Pneumatic Control Valve VHK Series, R 1/8, 1/8in, VHK3A-01S-01S
- RS Stock No.:
- 425-760
- Mfr. Part No.:
- VHK3A-01S-01S
- Brand:
- SMC
Subtotal (1 unit)*
£10.45
(exc. VAT)
£12.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.45 |
*price indicative
- RS Stock No.:
- 425-760
- Mfr. Part No.:
- VHK3A-01S-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | R 1/8 | |
| Function | 3 Position | |
| Thread Size | 1/8in | |
| Thread Standard | R | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHK3A-01S-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/8 | ||
Function 3 Position | ||
Thread Size 1/8in | ||
Thread Standard R | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-01S-01S | ||
- COO (Country of Origin):
- JP
The SMC finger valve offers a compact and robust design engineered to enhance efficiency and performance in various pneumatic applications. Designed with a large effective area, it allows for seamless flow control of air, ensuring optimal operation even under varying pressure conditions. Its easy-to-use knob mechanism facilitates quick switching between open and shut positions, promoting straightforward handling. Constructed with high-quality materials, this valve is built to withstand operational stresses while maintaining reliability over time. Whether utilising nylon, soft nylon, or polyurethane tubing, this product provides excellent compatibility and performance across diverse systems.
Flame-resistant materials ensure safety in high-risk environments
Compact design facilitates easy integration into limited spaces
High proof pressure capabilities enhance operational versatility
Colour-coded knobs simplify identification during operation
Multiple valve types offer tailored solutions for specific applications
Quick installation with one-touch fittings reduces downtime
Durable construction enhances longevity and reliability
Flexible operating temperature range supports various conditions
Compact design facilitates easy integration into limited spaces
High proof pressure capabilities enhance operational versatility
Colour-coded knobs simplify identification during operation
Multiple valve types offer tailored solutions for specific applications
Quick installation with one-touch fittings reduces downtime
Durable construction enhances longevity and reliability
Flexible operating temperature range supports various conditions
Related links
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-06F-06FL
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-04F-04FRL
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VM230-F02-30GA
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 3/8in, VH310-F03
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 1/2in, VH400-04
- SMC Manual 3 Position Pneumatic Control Valve VH Series 1/4in, VHK3A-08F-02S
