SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VHK3A-04F-04FRL
- RS Stock No.:
- 425-763
- Mfr. Part No.:
- VHK3A-04F-04FRL
- Brand:
- SMC
Subtotal (1 unit)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.31 |
*price indicative
- RS Stock No.:
- 425-763
- Mfr. Part No.:
- VHK3A-04F-04FRL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Function | 3 Position | |
| Thread Size | 2.5mm | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHK3A-04F-04FRL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Function 3 Position | ||
Thread Size 2.5mm | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-04F-04FRL | ||
- COO (Country of Origin):
- JP
The SMC Finger Valve Series VHK3 is designed with precision and efficiency in mind, offering a reliable solution for various pneumatic applications. This valve boasts a large effective area, ensuring optimal fluid control while maintaining robust performance under pressure. Engineered to handle fluid temperatures between 0 to 60°C, it features a poppet valve construction that seldom suffers seal defection. Its lightweight design, coupled with a flame-resistant cover option, makes it suitable for diverse environments and installations. With easy mounting and a clear indication of valve status, the VHK3 ensures seamless operation in both industrial and commercial settings. This valve's versatility in accommodating 2/3 port configurations adds to its appeal, making it an ideal choice for those seeking a dependable component in their pneumatic systems.
Large effective area enhances fluid control
Robust construction minimises the risk of seal defection
Flame-resistant cover option ensures safety in hazardous environments
Clear handle markings provide easy visual indication of open or closed status
Lightweight design facilitates straightforward installation and handling
Compatible with various tubing materials, adding to installation flexibility
Optimised for operating temperatures ranging from 0 to 60°C
Mounting options allow for easy integration into existing systems
Robust construction minimises the risk of seal defection
Flame-resistant cover option ensures safety in hazardous environments
Clear handle markings provide easy visual indication of open or closed status
Lightweight design facilitates straightforward installation and handling
Compatible with various tubing materials, adding to installation flexibility
Optimised for operating temperatures ranging from 0 to 60°C
Mounting options allow for easy integration into existing systems
Related links
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-06F-06FL
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VM230-F02-30GA
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-01S-01S
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 3/8in, VH310-F03
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 1/2in, VH400-04
- SMC Knob 3/2 Pneumatic Manual Control Valve VHK Series 2.5mm, III B
