SMC Manual Pneumatic Control Valve VHK Series, R 1/4 in, VHK3A-02S-02S

Subtotal (1 unit)*

£11.95

(exc. VAT)

£14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.95

*price indicative

RS Stock No.:
425-762
Mfr. Part No.:
VHK3A-02S-02S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Control Mechanism

Manual

Port Size

1/4 in

Port Type

Female Thread, One-Touch Fitting

Connection Thread Standard

R

Series

VHK

Control Button/Switch Colour

Blue

Maximum Operating Pressure

8 bar

Body Material

Brass, Polybutylene Terephthalate

Valve Function

3 Position

Minimum Operating Temperature

-5°C

Port Gender

Female

Maximum Operating Temperature

50°C

Length

78mm

Height

44.5mm

Width

18mm

Standards/Approvals

ISO 10218-1, IEC 60204-1, ISO 4413, UL-94 V-0, ISO 4414, RoHS

Number of Positions

2

Number of Ports

3

Model Number

VHK3A-02S-02S

Thread Size

1/4 in

The SMC finger valve offers a robust and reliable solution for controlling air flow in various applications. With its innovative design and user-friendly operation, this valve series ensures seamless performance across diverse environments. Built from high-quality materials, it supports a wide range of operating pressures and temperatures, making it an ideal choice for professionals in need of efficiency and durability. The valve's intuitive operation allows for quick adjustments, while maintaining minimal leakage, ensuring optimal performance during operation. This valve is engineered for adaptability, with options for different tubing materials, enabling compatibility with various systems.

Optimised for both 2-port and 3-port configurations

Compact size facilitates installation in tight spaces

Constructed with flame-resistant materials for enhanced safety

Includes a clear indication of valve position for easy monitoring

Designed for quick and reliable use, preventing accidental shut-downs

Compatible with multiple tubing materials, enhancing flexibility

Low operating forces required for manual operation, promoting user ease

Solid construction reduces the chances of seal defects ensuring longevity

Lightweight without compromising on durability for easier handling

Related links