SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, Rc 1/4, 1/4mm, VHK3A-02S-08F
- RS Stock No.:
- 457-105
- Mfr. Part No.:
- VHK3A-02S-08F
- Brand:
- SMC
Subtotal (1 unit)*
£11.19
(exc. VAT)
£13.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.19 |
*price indicative
- RS Stock No.:
- 457-105
- Mfr. Part No.:
- VHK3A-02S-08F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | Rc 1/4 | |
| Function | Air Operated | |
| Thread Size | 1/4mm | |
| Thread Standard | R | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHK3A-02S-08F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Connection Port Thread Rc 1/4 | ||
Function Air Operated | ||
Thread Size 1/4mm | ||
Thread Standard R | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-02S-08F | ||
- COO (Country of Origin):
- JP
The SMC finger valve from the series VHK is engineered to deliver exceptional performance in pneumatic applications. Its widespread use in various industries highlights its reliability and ease of operation. Constructed with precision, this valve features a robust poppet design that ensures optimal flow control while maintaining structural integrity under pressure. With a compact yet efficient design, it provides an effective sealing mechanism, minimising air leakage and enhancing operational efficiency. The valve operates seamlessly within a temperature range suitable for diverse environments, offering durability and resilience. Furthermore, it's equipped with a user-friendly knob, enabling quick toggling between open and shut positions, which simplifies the operational demands placed on plant staff.
Reliable poppet design ensures consistent performance throughout its use
Compact footprint allows integration into tight spaces without compromising efficiency
Essential for applications requiring a robust seal against leakage, enhancing safety
User-friendly operation enables swift adjustments to flow control, improving productivity
Designed to withstand a broad temperature range, ensuring versatility across environments
Robust construction is suitable for various tubing materials, expanding installation options
Available with accessory options to meet specific piping requirements
Compact footprint allows integration into tight spaces without compromising efficiency
Essential for applications requiring a robust seal against leakage, enhancing safety
User-friendly operation enables swift adjustments to flow control, improving productivity
Designed to withstand a broad temperature range, ensuring versatility across environments
Robust construction is suitable for various tubing materials, expanding installation options
Available with accessory options to meet specific piping requirements
Related links
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-06F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-08F-08FL
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-12F-12F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/8mm, VHK3A-01S-06F
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/4in, III B
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/4in, VHK3A-02S-02S
- SMC Manual 3 Position Closed Center Pneumatic Control Valve VHK Series 1/2in, VH400-04
- SMC Finger Valve Pneumatic Relay Pneumatic Manual Control Valve IN Series Rc 3/8in, IN-24-8-B-L
