SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, R 1/8, 1/8mm, VHK3A-01S-06F
- RS Stock No.:
- 457-102
- Mfr. Part No.:
- VHK3A-01S-06F
- Brand:
- SMC
Subtotal (1 unit)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.03 |
*price indicative
- RS Stock No.:
- 457-102
- Mfr. Part No.:
- VHK3A-01S-06F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | R 1/8 | |
| Function | Air Operated | |
| Thread Size | 1/8mm | |
| Thread Standard | R | |
| Manufacturer Series | VHK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHK3A-01S-06F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Finger Valve | ||
Connection Port Thread R 1/8 | ||
Function Air Operated | ||
Thread Size 1/8mm | ||
Thread Standard R | ||
Manufacturer Series VHK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHK3A-01S-06F | ||
- COO (Country of Origin):
- JP
The SMC finger valve represents a reliable solution for efficient fluid control in pneumatic systems. Engineered with a robust design, it caters to various operational demands, featuring an intuitive knob for seamless switching between open and shut positions. The valve's construction ensures minimal risk of seal defects, enhancing durability and performance in dynamic environments. With a compact form-factor and a variety of applicable tubing materials, this series is ideal for tailored applications. Whether used in industrial automation or general pneumatic applications, this product promises robust performance and adaptability.
Compact design enables easy integration into tight spaces
Robust construction ensures reliability across diverse applications
Effortless operation with a clear indication of valve status
Suitable for various tubing materials, enhancing versatility
Designed for efficient flow control with minimal leakage
High ambient temperature tolerance supports demanding environments
Compliance with industry standards guarantees safety and quality
Robust construction ensures reliability across diverse applications
Effortless operation with a clear indication of valve status
Suitable for various tubing materials, enhancing versatility
Designed for efficient flow control with minimal leakage
High ambient temperature tolerance supports demanding environments
Compliance with industry standards guarantees safety and quality
Related links
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-08F-08FL
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-06F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series VHK3A-12F-12F
- SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series 1/4mm, VHK3A-02S-08F
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-01S-01S
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in, III B
- SMC Manual 3 Position Pneumatic Control Valve VHK Series 1/8in, VHK3A-06F-01S
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VHK3A-06F-06FL
