Festo Manual Pneumatic Manual Control Valve VEMD Series, G 1/4 in, 8163825
- RS Stock No.:
- 343-547
- Mfr. Part No.:
- VEMD-L-6-60-200-D9-G14-5YMPM1-VA
- Brand:
- Festo
Subtotal (1 unit)*
£744.99
(exc. VAT)
£893.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £744.99 |
*price indicative
- RS Stock No.:
- 343-547
- Mfr. Part No.:
- VEMD-L-6-60-200-D9-G14-5YMPM1-VA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VEMD | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Aluminium, Polyamide Reinforced, Polycarbonate | |
| Maximum Flow Rate | 200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61010-1, RoHS, ISO 15001, c UL us listed (OL), KC-EMV, RCM, C-Tick, UKCA, CE | |
| Model Number | 8163825 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VEMD | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Aluminium, Polyamide Reinforced, Polycarbonate | ||
Maximum Flow Rate 200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61010-1, RoHS, ISO 15001, c UL us listed (OL), KC-EMV, RCM, C-Tick, UKCA, CE | ||
Model Number 8163825 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- BG
The Festo Proportional flow control valve is engineered for precision and reliability in fluid control applications. With a nominal size of 6 mm and an impressive flow rate control range, this valve excels in managing varying fluid dynamics efficiently. Incorporating advanced features such as a robust electric actuation type and dual connecting ports, it provides flexibility in installation and usage. Built to withstand diverse operating conditions, it integrates seamlessly into systems requiring exact control over flow rates, making it an essential component for technical applications across multiple sectors. Its commitment to safety is underscored by compliance with international standards, ensuring dependable performance even in complex settings.
IP40 protected design prevents particulate intrusion
Two-way valve function allows for versatile flow management
Electric actuation mechanism ensures precise control
Models feature maximum particle size compatibility of 10 μm
Dry operation promised with a broad operating temperature range
Related links
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo VEMD Series 50L/min 24V
- Festo VEMD Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086472
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4106819
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300034
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299716


