Festo Manual Pneumatic Manual Control Valve VEMD Series, G 1/4 in, 8163830
- RS Stock No.:
- 343-680
- Mfr. Part No.:
- VEMD-L-6-60-200-D9-G14-5YMPM1D-VA
- Brand:
- Festo
Subtotal (1 unit)*
£804.11
(exc. VAT)
£964.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £804.11 |
*price indicative
- RS Stock No.:
- 343-680
- Mfr. Part No.:
- VEMD-L-6-60-200-D9-G14-5YMPM1D-VA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VEMD | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Aluminium, Polycarbonate, Polyoxymethylene, Polyamide Reinforced | |
| Maximum Flow Rate | 200L/min | |
| Valve Function | Pneumatic Relay | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC mark, ISO 15001, C-Tick, RoHS, RCM, IEC 61010-1, KC-EMV, UKCA, CE, c UL us listed (OL) | |
| Model Number | 8163830 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VEMD | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Aluminium, Polycarbonate, Polyoxymethylene, Polyamide Reinforced | ||
Maximum Flow Rate 200L/min | ||
Valve Function Pneumatic Relay | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC mark, ISO 15001, C-Tick, RoHS, RCM, IEC 61010-1, KC-EMV, UKCA, CE, c UL us listed (OL) | ||
Model Number 8163830 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- BG
The Festo Proportional flow control valve is engineered to provide precise flow rates in a variety of environments, offering unparalleled control and efficiency. This innovative solution is ideal for applications requiring a consistent medium flow, from argon to nitrogen. Its advanced operation is facilitated through electric actuation, making it compatible with numerous industrial needs. Thanks to its robust design, including materials that conform to strict RoHS compliance, the valve not only meets high-performance expectations but also adheres to modern environmental standards. The valve's installation is straightforward, allowing for direct mounting or H-rail connections. With a guarantee of operational reliability, this product stands out as a top choice for flow control in critical systems.
Two way design enhances versatility in flow applications
Low maximum particle size ensures smooth operation in sensitive environments
Compatible with various mediums, improving operational flexibility
C Tick and CE markings ensure compliance with international standards
Robust duty cycle maintains performance under continuous use
Compact dimensions facilitate installation in confined spaces
User friendly diagnostic function enables quick troubleshooting
Related links
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo VEMD Series 100L/min 24V
- Festo VEMD Series 50L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086472
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4106819
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300034
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299716


