Festo VEMD Series, Through Hole Mass Flow Controller, 50L/min 24V
- RS Stock No.:
- 851-982
- Mfr. Part No.:
- VEMD-L-6-60-50-D9-G14-5YMPM1D-VA
- Brand:
- Festo
Subtotal (1 unit)*
£707.11
(exc. VAT)
£848.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.11 |
*price indicative
- RS Stock No.:
- 851-982
- Mfr. Part No.:
- VEMD-L-6-60-50-D9-G14-5YMPM1D-VA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 50L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E322346 | |
| Current Rating | 65mA | |
| Series | VEMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 50L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E322346 | ||
Current Rating 65mA | ||
Series VEMD | ||
- COO (Country of Origin):
- BG
The Festo mass flow controller is engineered to provide accurate control of flow rates, enhancing system efficiency and reliability across various applications.
Offers a flow rate control range of 0.5 l/min to 50 l/min
Features a degree of protection rated at IP40 for moderate environmental exposure
Compact dimensions of 116 mm x 38 mm x 124 mm facilitate versatile installations
Ensures a maximum permissible leakage of just 0.6 l/h for enhanced precision
Related links
- Festo VEMD Series 50L/min 24V
- Festo VEMD Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Aratas 50L/min, Analogue Output 26.4V dc
- Festo VEFC Series 200L/min 24V
- Festo VEFC Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473


