Festo VEFC Series, Through Hole Mass Flow Controller, 200L/min 24V

Image representative of range

Subtotal (1 unit)*

£719.97

(exc. VAT)

£863.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.97

*price indicative

RS Stock No.:
851-660
Mfr. Part No.:
VEFC-L-6-200-D31-G14-G14-MRM1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mass Flow Controller

Maximum Flow Rate

200L/min

Display Screen

LED

Mount Type

Through Hole

Minimum Operating Temperature

5°C

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Standards/Approvals

UL E322346

Hazardous Area Certification

No

Current Rating

65mA

Series

VEFC

COO (Country of Origin):
DE
The Festo mass flow controller is an Advanced device designed for precise flow rate control. It effectively manages flow within a range of 10 l/min to 200 l/min, ensuring optimal performance in various applications.

Compact design with dimensions of 24 mm x 130 mm x 97 mm for easy integration

Wide flow rate control range of 10 l/min to 200 l/min for diverse operating conditions

High operational voltage range of DC 24 V with low current consumption at 65 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy