Festo VEFC Series, Through Hole Mass Flow Controller, 200L/min 24V

Image representative of range

Subtotal (1 unit)*

£719.97

(exc. VAT)

£863.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.97

*price indicative

RS Stock No.:
851-693
Mfr. Part No.:
VEFC-L-6-200-D31-R14-R14-MRM1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Flow Rate

200L/min

Product Type

Mass Flow Controller

Display Screen

LED

Mount Type

Through Hole

Minimum Operating Temperature

5°C

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Standards/Approvals

UL E322346

Hazardous Area Certification

No

Series

VEFC

Current Rating

65mA

COO (Country of Origin):
DE
The Festo mass flow controller regulates gas flow with precision control, designed for demanding industrial environments, enhancing process efficiency and reliability.

Offers a flow rate control range of 10 l/min to 200 l/min

Electrical actuation ensures accurate and responsive performance

IP20 degree of protection suits various indoor applications

Capable of handling operating pressures up to 0.6 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy